Fischer 564576 FAZ II Plus bolt anchor steel for heavy loads 50pcs

MPN
564576
Brand
Fischer
EAN-13
4048962462012
Order Code
03-5118
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £63.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Fischer 564576 FAZ II Plus 8/50 is a cavity fixing designed for secure anchorage in materials with cavities. It is 115 mm long and 8 mm in diameter, making it suitable for various construction and installation tasks. Ideal for fastening in drywall or hollow brick applications, it comes in a pack of 50 pieces.
Type Cavity fixing
Length 115mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 115 mm
Material zinc galvanized
Screw diameter 8mm

Reviews

Be the first to submit a review

Trustpilot