Fischer 564575 FAZ II Plus steel anchor 50pcs 8x30mm for heavy loads

MPN
564575
Brand
Fischer
EAN-13
4048962462005
Order Code
03-5117
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £55.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Fischer manufactures the FAZ II Plus 8/30 cavity fixing with dimensions of 95 mm by 8 mm. This product is a robust and reliable fastening solution, offered in a pack of 50 pieces. It is ideal for securely fixing objects to hollow walls in construction and renovation projects.
Type Cavity fixing
Length 95mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 95 mm
Material zinc galvanized
Screw diameter 8mm

Reviews

Be the first to submit a review

Trustpilot