Fischer 564574 FAZ II Plus bolt anchor Cavity fixing 8mm 50pcs

MPN
564574
Brand
Fischer
EAN-13
4048962461992
Order Code
03-5116
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £44.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Fischer's FAZ II Plus 8/10 cavity fixing is a high-performance anchor designed for secure fastening in concrete. With a diameter of 8 mm and a length of 75 mm, it ensures robustness and durability. Ideal for construction and structural applications, this pack includes 50 high-quality pieces.
Type Cavity fixing
Length 75mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 75 mm
Material zinc galvanized
Screw diameter 8mm

Reviews

Be the first to submit a review

Trustpilot