Fischer 557732 DuoSeal 8x48 mmdowel Set seals drill holes in wet areas

MPN
557732
Brand
Fischer
EAN-13
4048962402766
Order Code
03-5082
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Fischer DuoSeal Dowel 8 x 48 mm set is designed for secure and watertight fastening. Manufactured by Fischer, it features a PH TX head and A2 stainless steel for durability. Ideal for use in bathroom or outdoor installations, it ensures reliable anchoring in various materials.
Type Dowel
Length 48mm
Fixing Hole Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot