Fischer 557731 DuoSeal Dowel Set water-tight 38mm 6mm PH TX screw

MPN
557731
Brand
Fischer
EAN-13
4048962402759
Order Code
03-5081
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Fischer DuoSeal 6 x 38 S PH TX A2 K NV dowel is designed for secure and waterproof applications. It is suitable for use in damp environments, ensuring reliable fastening in a variety of materials. Manufactured by Fischer, this dowel is ideal for assembling components where moisture resistance is essential.
Type Dowel
Length 38mm
Fixing Hole Diameter 6mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 38 mm

Reviews

Be the first to submit a review

Trustpilot