Fischer 545955 Double sided adhesive tape 3m x 19mm strong hold 1pc

MPN
545955
Brand
Fischer
EAN-13
4048962325492
Order Code
03-5072
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Fischer double sided adhesive tape 545955 is 3 metres long and 19 millimetres wide, providing a reliable bonding solution. Manufactured by Fischer, it ensures a secure hold on various surfaces for indoor and outdoor projects. Typical applications include mounting objects and fastening decorations efficiently.
Type Double Sided Tape
Width 19mm
Length 3m
Dimensions (L x W) 3 m x 19 mm
Maximum Temperature 25°C
Min. temperature 15°C

Reviews

Be the first to submit a review

Trustpilot