Fischer 539026 Duotec Plug 10pcs polyamide Toggle bolt 10mm easy install

MPN
539026
Brand
Fischer
EAN-13
4048962267433
Order Code
03-5016
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Fischer DUOTEC 10 S PH LD is a versatile duopower plug known for its reliable performance. It is ideal for use in various wall types due to its expansion and folding mechanism, ensuring a secure hold. This plug is suitable for applications in construction and renovation projects, offering convenience and durability.
Type Duopower plug
Length 50mm
Width 45.0000mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot