Fischer 538258 DuoPower Plug 12x60 mm10pcs auto optimised for strength

MPN
538258
Brand
Fischer
EAN-13
4048962262254
Order Code
03-5010
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £9.20 £8.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Fischer DUOPOWER 12x60 S LD plug is designed for secure and reliable anchoring in various materials. It features optimised load-bearing capacity with a length of 60 mm and a diameter of 12 mm. Ideal for versatile applications, it is typically used in both solid and hollow building materials.
Type Duopower plug
Length 60mm
Width 75.0000mm
(Ø) 12mm
Dim (Ø x L) 12 mm x 60 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot