Fischer 538253 DuoPower Plug 12x60 mm25pcs high-grip dual-component

MPN
538253
Brand
Fischer
EAN-13
4048962262209
Order Code
03-5005
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £8.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 231 in stock

The Fischer DUOPOWER 12x60 LD plug (part number 538253) is a versatile two-component fixing solution, providing high load capacity and secure anchoring. Designed by Fischer, it combines efficient expansion and optimum screw guidance in a single plug. Ideal for use in concrete, aerated concrete, and brickwork, it is commonly used for mounting heavy installations such as wall cabinets, shelving, and television mounts.
Type Duopower plug
Length 60mm
Width 90.0000mm
(Ø) 12mm
Dim (Ø x L) 12 mm x 60 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot