Fischer 538250 DuoPower Plug 100pcs 6x50mm high-grip polyamide design

MPN
538250
Brand
Fischer
EAN-13
4048962262179
Order Code
03-5002
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £10.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 176 in stock

Fischer's DUOPOWER 6x50 LD Duopower plug features a 6 mm diameter and 50 mm length, offering a reliable anchoring solution. It combines two material components for high load-bearing capacity and versatility. Ideal for use in a variety of building materials, it is suitable for secure fixture installations in both residential and commercial applications.
Type Duopower plug
Length 50mm
Width 90.0000mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 50 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot