Fischer 537670 DuoPower Dowel Set 6x50mm Nylon for strong holds

MPN
537670
Brand
Fischer
EAN-13
4048962257342
Order Code
03-5000
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Fischer DuoPower 6 x 50 S A2 K NV dowel set is a versatile fixing solution featuring a combination of nylon materials designed for optimal load distribution in various substrates. It is ideal for use in solid and hollow materials, making it suitable for wall fixtures, shelving, and decorative items. The set includes a stainless steel screw for enhanced corrosion resistance, ensuring durability in both indoor and outdoor applications.
Type Dowel set
Length 50mm
Fixing Hole Diameter 6mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot