Fischer 537665 DuoPower Dowel Set 12x60 mm2-component high hold

MPN
537665
Brand
Fischer
EAN-13
4048962257298
Order Code
03-4998
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Fischer DuoPower 12 x 60 S K NV dowel set is a versatile fastening solution with dual-component technology for improved load capacity. It is suitable for secure anchoring in a variety of building materials. Typical applications include mounting heavy objects such as cabinets, shelves, and TV brackets.
Type Dowel set
Length 60mm
Fixing Hole Diameter 12mm
(Ø) 12mm
Dim (Ø x L) 12 mm x 60 mm

Reviews

Be the first to submit a review

Trustpilot