Fischer 537652 DuoPower Dowel Set 10x80mm multi-material use

MPN
537652
Brand
Fischer
EAN-13
4048962257168
Order Code
03-4993
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Fischer DuoPower 10 x 80 K NV Dowel is a versatile fixing solution with a length of 80 mm and diameter of 10 mm. It is designed for high performance in various materials, ensuring secure and reliable anchoring. Ideal for fastening applications in both solid and hollow substrates.
Type Dowel
Length 80mm
Fixing Hole Diameter 10mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 80 mm

Reviews

Be the first to submit a review

Trustpilot