Fischer 537651 DuoPower Dowel Set 8x65mm Universal 2-component plug

MPN
537651
Brand
Fischer
EAN-13
4048962257151
Order Code
03-4992
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

The Fischer DuoPower 8 x 65 K NV dowel set is designed for secure anchoring applications. Measuring 65 mm in length and 8 mm in diameter, it features a versatile design suitable for varied materials. This Fischer dowel set is ideal for both light and medium-duty installations in construction and DIY projects.
Type Dowel
Length 65mm
Fixing Hole Diameter 8mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 65 mm

Reviews

Be the first to submit a review

Trustpilot