Fischer 537650 DuoPower Dowel Set 6x50 mmuniversal 2-component plug

MPN
537650
Brand
Fischer
EAN-13
4048962257144
Order Code
03-4991
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The Fischer DuoPower 6 x 50 K NV Dowel is a versatile fixing solution with a 50 mm length and 6 mm diameter. This high-performance dowel is designed for secure anchoring in various materials, including concrete and brick. Ideal for construction and DIY projects, it ensures firm and reliable fastening in many applications.
Type Dowel
Length 50mm
Fixing Hole Diameter 6mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot