Fischer 536872 UltraCut FBS II Concrete Screw 12x130mm hex head 20pcs

MPN
536872
Brand
Fischer
EAN-13
4048962251555
Order Code
03-4986
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £57.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Fischer's concrete screw 536872 is a 12 mm diameter, 130 mm length fastening solution with a hex head, supplied as 20 pieces. This product offers reliable fixation in concrete, ideal for construction and heavy-duty applications. Renowned for its durability, it provides a secure hold for various building projects.
Type Concrete screw
Length 130mm
(Ø) 12mm
Dim (Ø x L) 12 mm x 130 mm
Drive Hex head

Reviews

Be the first to submit a review

Trustpilot