Fischer 536382 DuoPower Dowel 6x30mm 240pcs suits all materials

MPN
536382
Brand
Fischer
EAN-13
4048962247305
Order Code
03-4977
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £23.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Fischer's DUOPOWER 6 BigPack Dowel features a 6 mm diameter and 30 mm length, ideal for various fixing applications. This versatile dowel provides strong anchoring in solid and hollow materials. The package includes 240 pieces, suitable for both professional and DIY uses.
Type Dowel
Length 30mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 30 mm

Reviews

Be the first to submit a review

Trustpilot