Fischer 535487 DuoPower Dowel Set high-quality expansion for secure fit

MPN
535487
Brand
Fischer
EAN-13
4048962240160
Order Code
03-4956
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Fischer manufactures the DuoPower 8 x 40 S A2 K NV dowel set, known for its high-performance universal expansion feature. This dowel set is ideal for secure fastening in various base materials such as concrete, stone, and brick. It is typically used for fixing battens, metal profiles, or heavy duty installations in construction and DIY projects.
Type Dowel set
Length 40mm
Fixing Hole Diameter 8mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 40 mm

Reviews

Be the first to submit a review

Trustpilot