Fischer 535484 DuoPower Dowel Set 10x50mm for secure versatile fixing

Order Code:

03-4954

Brand: Fischer MPN: 535484 EAN-13: 4048962240139
  • Country of Origin: Germany
  • View All

Discontinued


The Fischer DuoPower 10 x 50 dowel set is a versatile anchoring solution featuring a combination of high-performance materials for optimal load capacity. It is suitable for various applications including securing fixtures in concrete, masonry, and solid brick. This 1-set package includes high-quality dowels designed for easy and reliable installation.
Type Dowel set
Length 50mm
Fixing Hole Diameter 10mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 50 mm

Trustpilot