Fischer 535483 DuoPower Dowel Set 10x50mm excellent holding value

MPN
535483
Brand
Fischer
EAN-13
4048962240122
Order Code
03-4953
Country of Origin
Germany
View Full Product Range (31)

Discontinued


Fischer manufactures the DuoPower 10 x 50 RH G K NV Dowel set, designed for secure and reliable fastening. This set includes dowels that are 10 mm in diameter and 50 mm in length, making them suitable for a range of construction and DIY projects. Typical applications include constructing durable fixings in various materials such as concrete, brick, or plasterboard.
Type Dowel set
Length 50mm
Fixing Hole Diameter 10mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 50 mm

Trustpilot