Fischer 535480 DuoPower Dowel Set 8 x 40 mmdual-component design

MPN
535480
Brand
Fischer
EAN-13
4048962240092
Order Code
03-4950
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 23/09/2026

Fischer's DuoPower 8 x 40 S PH K NV dowel features an innovative dual-component design for enhanced load-bearing capacity and secure fixing. Suitable for a variety of materials, it is ideal for mounting shelves, cabinets, and other fixtures. The set includes quality dowels designed for versatile use in home and commercial projects.
Type Dowel
Length 40mm
Fixing Hole Diameter 8mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 40 mm

Reviews

Be the first to submit a review

Trustpilot