Fischer 535458 DuoPower Plug 5x25 mm50pcs secure dual-component grip

MPN
535458
Brand
Fischer
EAN-13
4048962239874
Order Code
03-4942
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Fischer's DUOPOWER 5x25 S LD plug, part number 535458, measures 25 mm in length and 5 mm in diameter. This versatile plug is known for its high load capacity and two-component materials, which adapt to the building material for optimal grip. It is commonly used in fixing light to medium loads into plasterboard, concrete, and other building materials.
Type Duopower plug
Length 25mm
(Ø) 5mm
Dim (Ø x L) 5 mm x 25 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot