Fischer 535456 DuoPower Plug 50pcs 10x50 mmhigh grip polyamide

MPN
535456
Brand
Fischer
EAN-13
4048962239867
Order Code
03-4941
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £11.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

Fischer manufactures the DUOPOWER 10x50 LD Duopower plug, which features a 50 mm length and 10 mm diameter, suited for versatile uses. It provides excellent load-bearing capabilities through its innovative design, ensuring reliable performance in various building materials. Typically applied in securing heavy fixtures, this plug is ideal for both domestic and commercial projects.
Type Duopower plug
Length 50mm
Width 90.0000mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 50 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot