Fischer 535006 DuoPower Dowel Set 8x40 mmhigh-quality Nylon secure fit

MPN
535006
Brand
Fischer
EAN-13
4048962237153
Order Code
03-4935
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £4.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Fischer 535006 Dowel Set includes DuoPower 8 x 40 dowels designed for optimal hold in various materials. These high-performance dowels expand within the wall to provide a secure and reliable fixing. Ideal for fastening heavy objects, they are commonly used in construction and home improvement projects.
Type Dowel set
Length 40mm
Fixing Hole Diameter 8mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 40 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot