Fischer 535003 DuoPower Dowel Set 8x40 mm2-component for secure fit

MPN
535003
Brand
Fischer
EAN-13
4048962237122
Order Code
03-4932
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Fischer DuoPower 8 x 40 RH K NV Dowel set offers optimal fastening performance with a 40 mm length and 8 mm diameter. Made for various materials, it ensures secure anchoring in plasterboard, concrete, and brick. Typically used in construction and DIY projects, it provides reliable support for shelves, cabinets, and other fixtures.
Type Dowel set
Length 40mm
Fixing Hole Diameter 8mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 40 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot