Fischer 534994 DuoPower Plug 8 x 40 mmintelligent 2-component plug

MPN
534994
Brand
Fischer
EAN-13
4048962237030
Order Code
03-4923
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The Fischer Duopower 8 x 40 K NV plug, part number 534994, features expansion and folding functionalities suitable for various materials. This versatile plug is designed for use in concrete, brick, and drywall, ensuring secure and reliable fastening. Ideal for both professional and DIY projects, it provides exceptional strength and performance.
Type Duopower plug
Length 40mm
Fixing Hole Diameter 8mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 40 mm

Reviews

Be the first to submit a review

Trustpilot