Fischer 534993 DuoPower Plug Set 6x30mm for all building materials

MPN
534993
Brand
Fischer
EAN-13
4048962237023
Order Code
03-4922
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The Fischer DuoPower 6 x 30 K NV plug is 30 mm long and 6 mm in diameter. It features an intelligent two-component material design for secure and versatile fastening. This plug is typically used in a range of materials such as concrete, brick, and stone.
Type Duopower plug
Length 30mm
Fixing Hole Diameter 6mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 30 mm

Reviews

Be the first to submit a review

Trustpilot