Fischer 532752 FH II-I heavy duty anchor 15mm galvanised steel set

MPN
532752
Brand
Fischer
EAN-13
4048962218671
Order Code
03-4911
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.25
10+ £16.21
100+ £15.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Fischer FH II 15/M10 I K NV heavy duty anchor, part number 532752, is designed for robust and secure fastening applications. It features a 15 mm diameter and is renowned for its high load-bearing capacity, making it ideal for structural supports. Typically used in construction, it ensures reliable anchorage in concrete foundations.
Type Heavy duty anchor
Material Steel
(Ø) 15mm
Dim (Ø) 15mm
Material properties zinc galvanized
Outside Ø 15mm

Reviews

Be the first to submit a review

Trustpilot