Fischer 532736 brass Plug for metric threads expands for secure hold

MPN
532736
Brand
Fischer
EAN-13
4048962218510
Order Code
03-4901
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Fischer MS 12 x 37 K NV is a brass plug measuring 37 mm, designed for secure and reliable fastening in a variety of materials. Manufactured by Fischer, this plug is particularly suited for applications requiring durability and corrosion resistance. It is typically used in construction and electrical installations for anchoring tasks.
Type Brass plug
Length 37mm
Material Brass
Outside Ø 15mm

Reviews

Be the first to submit a review

Trustpilot