Fischer 532727 N Green Nail Plug 8 x 120 mmrenewable material plug

MPN
532727
Brand
Fischer
EAN-13
4048962218428
Order Code
03-4894
Country of Origin
Germany
View Full Product Range (12)

Discontinued


Manufactured by Fischer, the green nail plug set includes a nail plug with dimensions of 8 x 120/80 mm. It is designed for secure and reliable fastening in solid building materials. Ideal for use in construction and renovation for attaching items like lighting fixtures and shelves.
Type Nail plug
Length 120mm
Fixing Hole Diameter 8mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 120 mm
Material Plastic nail plug
Suitable For Wall connection and plaster section, base sections, film sheets, timber beams, cable and pipe clamps, casings, substructures made of wood and metal

Trustpilot