Christmas Opening Hours and Delivery Dates here

Fischer 532710 UX Green Universal Plug 12x70mm Nylon renewable materials

Order Code:

03-4891

Brand: Fischer MPN: 532710 EAN-13: 4048962218251
Qty Unit Price (Ex VAT)
2+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Fischer UX Green 12 x 70 K NV Universal dowel is made by the manufacturer Fischer. The dowel features a 70 mm length and 12 mm diameter, offering reliable and versatile support in a variety of materials. It is typically used for securing items like shelving, lighting fixtures, and hardware in masonry and concrete surfaces.
Type Universal dowel
Length 70mm
Fixing Hole Diameter 12mm
Material Plastic
(Ø) 12mm
Dim (Ø x L) 12 mm x 70 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot