Fischer 532705 UX Green Universal Dowel Nylon renewable 6 mm1 Set

MPN
532705
Brand
Fischer
EAN-13
4048962218206
Order Code
03-4887
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Fischer UX Green 6 x 35 R WH K NV Universal dowel is a versatile fastener ideal for a range of applications. Designed for secure fixing in both solid and hollow materials, it measures 6 mm in diameter and 35 mm in length. Typically used in construction and DIY projects, it provides reliable anchorage in various substrates.
Type Universal dowel
Length 35mm
Fixing Hole Diameter 6mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 35 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot