Fischer 532658 injection anchor sleeve 130mm for FIS A rods in brickwork

MPN
532658
Brand
Fischer
EAN-13
4048962217810
Order Code
03-4863
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Fischer FIS H 16 x 130 K K NV Anchor Plug is a robust 130 mm long anchoring solution with a 16 mm diameter. Designed for heavy-duty use, it ensures strong and reliable fastening. Typically used in concrete and solid building materials, it provides secure holds for various construction applications.
Type Anchor plug
Length 130mm
Material Plastic
(Ø) 16mm
Dim (Ø x L) 16 mm x 130 mm
Outside Ø 16mm

Reviews

Be the first to submit a review

Trustpilot