Fischer 522836 FIS H anchor Plug 85mm 20mm for professional assembly

MPN
522836
Brand
Fischer
EAN-13
4048962181883
Order Code
03-4856
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

The Fischer FIS H 20 x 85 K K NV is an anchor plug designed for secure fastening with an 85 mm length and 20 mm diameter. Manufactured by Fischer, it features robust construction for reliable performance. This anchor plug is typically used in construction and masonry applications for optimal hold.
Type Anchor plug
Length 85mm
Material Plastic
(Ø) 20mm
Dim (Ø x L) 20 mm x 85 mm
Outside Ø 20mm

Reviews

Be the first to submit a review

Trustpilot