Fischer 520115 TherMax spacers 240mm 18mm 2pcs anti-cold cone

MPN
520115
Brand
Fischer
EAN-13
4048962166729
Order Code
03-4846
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Fischer spacer fittings 520115 are designed for reliable thermal bridging in construction applications. These fittings, measuring 240 mm and 18 mm, ensure optimal insulation and stability. They are commonly used in installing facade systems and other external constructions.
Type Spacer fittings
Fixing Hole Diameter 10mm
Length 240mm
Material Plastic, Steel
(Ø) 18mm
Dim (Ø x L) 18 mm x 240 mm

Reviews

Be the first to submit a review

Trustpilot