Fischer 518729 HM-S Cavity Plug 4x45mm 20pcs for panel materials

MPN
518729
Brand
Fischer
EAN-13
4048962153187
Order Code
03-4827
Country of Origin
China
View Full Product Range (13)

Discontinued


The Fischer 518729 cavity plug is a versatile fastening solution featuring a 52 mm length and 4x45 S B configuration. It is designed for reliable use in hollow walls and can handle various installation needs. Typically, it is employed in securing lightweight fixtures and objects.
Type Cavity plug
Length 52mm
Material Metal
Screw diameter 4mm

Trustpilot