Fischer 505373 Drywall anchor metal 31mm screws/hooks installation

MPN
505373
Brand
Fischer
EAN-13
4048962069563
Order Code
03-4820
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.86
10+ £6.49
100+ £6.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Fischer's GKM K NV drywall anchor, measuring 31 mm, is designed for secure fastening in plasterboard. Featuring a self-tapping design, it ensures easy installation without pre-drilling. This anchor is ideal for mounting lightweight objects such as lamps and pictures on drywall surfaces.
Type Drywall anchor
Length 31mm
Material Zinc diecasting
Outside Ø 8mm

Reviews

Be the first to submit a review

Trustpilot