Fischer 503785 brass Plug for metric screws in thin boards 13 mm1 set

MPN
503785
Brand
Fischer
EAN-13
4048962059311
Order Code
03-4808
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Fischer's brass plug, model 503785, is made from durable brass, enhancing its longevity and resistance to corrosion. This plug, measuring 13 mm with metric threading M6, is designed for secure and reliable fastening. It is typically used in electrical and plumbing applications where a strong, non-corrosive connection is necessary.
Type Brass plug
Length 13mm
Material Brass
Outside Ø 8mm

Reviews

Be the first to submit a review

Trustpilot