Fischer 503417 SXR-z shaft Plug high-quality Nylon Plug with screw

MPN
503417
Brand
Fischer
EAN-13
4048962056976
Order Code
03-4802
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Fischer SXR 6 x 50 Z K NV Plug is a long plug designed for secure fixing in various construction materials. It features a length of 50 mm and is ideal for lightweight installations in concrete and brickwork. The set is suitable for fastening components safely in both interior and exterior applications.
Type Plug (long)
Length 50mm
Fixing Hole Diameter 6mm
Material zinc galvanized

Reviews

Be the first to submit a review

Trustpilot