Fischer 090917 Drywall anchor Set metal Plug quick installation 31 mm

MPN
090917
Brand
Fischer
EAN-13
4006209909171
Order Code
03-4763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.53
10+ £6.18
100+ £6.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Fischer drywall anchor, model 090917, is a 31 mm anchor designed for secure installation in gypsum plasterboards. It features a durable metal construction for effective load distribution. Typical applications include mounting pictures, light fixtures, and small cabinets.
Type Drywall anchor
Length 31mm
Material Zinc diecasting
Outside Ø 8mm

Reviews

Be the first to submit a review

Trustpilot