Fischer 084341 KD Cavity Toggle for easy mounting in hollow ceilings

MPN
084341
Brand
Fischer
EAN-13
8590369843414
Order Code
03-4740
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Fischer's KD 4 K NV Cavity toggle is designed for secure fastening in cavity walls. It features a 105 mm toggle length to ensure reliable support and stability. Typical applications include mounting shelves, cabinets, or fixtures on drywall or hollow walls.
Type Cavity toggle
Length 105mm
Fixing Hole Diameter 14mm

Reviews

Be the first to submit a review

Trustpilot