Fischer 084340 Fittings Set: For WCs bidets; stainless steel screws

MPN
084340
Brand
Fischer
EAN-13
8590369843407
Order Code
03-4739
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Fischer produces sturdy fittings, featuring an 80 mm diameter and 8 mm thickness, ideal for secure installations. The S 8 RD 80 K NV model 084340 is designed for reliable performance in various construction or DIY projects. Typically used for fastening and mounting tasks, this set ensures stability and ease of use.
Type Fittings
Number of Pieces 2
(Ø) 8mm
Dim (Ø x L) 8 mm x 80 mm
Length 80mm
Outside Ø 8mm

Reviews

Be the first to submit a review

Trustpilot