Fischer 045485 S expanding Plug efficient robust Dowel for masonry use

MPN
045485
Brand
Fischer
EAN-13
8590369454856
Order Code
03-4716
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Fischer produces the S 6 K NV Dowel set, which provides secure anchoring solutions with its 30 mm size. Known for its reliability, this dowel is ideal for use in solid materials like concrete and stone. It is typically used in construction and home improvement projects for safe and stable mounting.
Type Dowel
Length 30mm
Fixing Hole Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot