FireAngel ST-630-DE P-Line Smoke Detector, 10-Year Battery, Wireless Network

MPN
ST-630-DE P-Line
Brand
FireAngel
EAN-13
0816317002091
Order Code
09-1494
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £38.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 88 availableBack-order availability date - 12/06/2026

The FireAngel ST-630-DE P-Line smoke detector features a 10-year battery, providing long-term fire protection. This wireless and battery-powered alarm is compact, measuring 130 mm in diameter and 34 mm in height, making it suitable for retrofitting in various installations. Ideal for domestic use, it offers reliable smoke detection to enhance home safety.
Type Smoke detector
Power Source battery-powered
Diameter 130mm
Dimensions (Ø x H) 130 mm x 34 mm
Height 34mm
Rack size 483 mm (19")
SPL 85dB
Weight 215g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot