FireAngel FA-6111-INT Smoke Detector Battery-Powered 118.1x31.5mm

MPN
FA-6111-INT
Brand
FireAngel
EAN-13
0816317006426
Order Code
09-1484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.60
10+ £17.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The FireAngel FA-6111-INT is a battery-powered smoke detector with dimensions of 118.1 mm in diameter and 31.5 mm in height. It features wireless connectivity and is ideal for residential fire protection. This reliable smoke alarm is part of a trusted range of fire safety products.
Type Smoke detector
Power Source battery-powered
Certification EN14604
Colour White
Diameter 118.1mm
Dimensions (Ø x H) 118.1 mm x 31.5 mm
Height 31.5mm
Weight 175g

Reviews

Be the first to submit a review

Trustpilot