Finder Modular Contactors 10A 2 Pole - 22 Series

Finder Brand: Finder

Installation contactors in accordance with DIN EN 61095: 2009. To switch from high inrush currents up to 120 A for 5 ms to NO contacts (lamp loads). Double break contacts. Via internal wiring for AC/DC-control (hum-free). Reinforced insulation between coil and contacts. Auxiliary switch with 1 NO contact + 1 NC contact or 2 NO contacts that can be installed on the side. For mounting rail DIN EN 60715 TH35.

  • Mechanical display
  • Electrical display (LED)
  • On-auto-off switch
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Dimensions Number of contacts as normally closed contact Number of contacts as normally open contact Operating Voltage (AC) Operating Voltage (DC) Rated excitation voltage Width in number of modular spacings Type Additional equipment possible Built-in depth Degree of protection (IP) EF004723 Hum-free IP Rating Max. incandescent lamp load Max. load fluorescent lamp Max. load fluorescent lamp (Duo circuit) Max. load fluorescent lamp (parallel compensated) Maximum Temperature
Finder 22.32.0.012.4340 Modular Relay DPST-NO 12V 10A
Finder 22.32.0.012.4340 Modular Relay DPST-NO 12V 10A
Standard range
Order code: 51-0138
MPN: 22.32.0.012.4340

Despatched within 4 working days - 279 in stock
1+ £24.45
5+ £21.82
Price per unit Ex VAT
2NO 17.5 x 60.8 x 84mm 0 2 12V 12V 9.6 - 13.2V 1 Modular relay true N/A IP20 N/A false IP20 2000W 500VA N/A N/A +50°C
Finder 22.32.0.012.4540 Modular Relay 1NO 1NC 12VAC/DC 10A
Finder 22.32.0.012.4540 Modular Relay 1NO 1NC 12VAC/DC 10A
Standard range
Order code: 51-0141
MPN: 22.32.0.012.4540

Despatched within 4 working days - 110 in stock
1+ £30.32
Price per unit Ex VAT
1NO + 1NC 17.5 x 60.8 x 84mm 1 1 12V 12V 9.6 - 13.2V 1 Modular relay true N/A IP20 N/A false IP20 2000W 500VA N/A N/A +50°C
Finder 22.34.0.230.4640 Modular Relay 2NO 2NC 230VAC/DC 10A
Finder 22.34.0.230.4640 Modular Relay 2NO 2NC 230VAC/DC 10A
Standard range
Order code: 51-0149
MPN: 22.34.0.230.4640

Despatched within 4 working days - 69 in stock
1+ £33.51
Price per unit Ex VAT
2NO + 2NC 35 x 60.8 x 84mm 2 2 230V 230V 176 - 264V 2 Modular relay true N/A IP20 N/A false IP20 2000W 500VA N/A N/A +50°C

Trustpilot