Finder 90.26 Relay Socket 250V 10A for 60.12 Series Relays

MPN
90.26
Brand
Finder
EAN-13
8012823072739
Order Code
51-1416
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

The Finder 90.26 8-pin DIN relay sockets in fingerproof mouldings are for use with our range of Finder 60.12 series relays and Finder 88.12 plug-in timers. Functionally identical to the 90.26sma (60-1652) except this socket does not have a retaining clip.


  • 8-pin format
  • Choice of sockets for use with relay only, or relay + timer
  • Captive screw termination
  • Plate or box clamp types
  • Current rating 10A
  • Voltage rating 250V
  • Dimensions 51 x 41 x 23mm
  • Finder 90 series
Type Relay socket
Color Blue
Dimension 51 x 41 x 23mm
Dimensions 51 x 41 x 23mm
Maximum Temperature -40°C
Min. temperature +70°C
Number of pins 8
Operating Voltage 250V

Reviews

Be the first to submit a review

Trustpilot