Easter Opening Hours and Delivery Dates here

Finder 87.91.0.240.0000 Multi Function Time Delay Relay SPDT

Order Code:

51-0615

Brand: Finder MPN: 87.91.0.240.0000 EAN-13: 8012823109701

Discontinued


A time delay relay with an asymmetrical flasher function and 1 CO (SPDT) contacts.


  • Rated current 8A
  • 24 to 48V DC 24 to 240V AC
  • DIN Rail mounting
  • Wide supply voltage range
  • AC and DC supply
  • LED Indicator
  • Time setting from 500ms – 10s
  • Approvals: CE, UL, CSA, GL.
Display Potentiometer
Operating Voltage 24-240V AC
Outputs Relay

Trustpilot