Finder 85.03.8.240.0000 miniature timer Relay 240V AC 3CO IP20 0.05s-100h

Finder 85.03.8.240.0000 miniature timer Relay 240V AC 3CO IP20 0.05s-100h

MPN
85.03.8.240.0000
Brand
Finder
EAN-13
8012823275673
Order Code
03-4584
Country of Origin
Italy

Discontinued


The Finder 85.03.8.240.0000 time delay relay operates at 240 V AC and features a time range of 0.05 to 360,000 seconds with three change-overs. This multifunction relay is designed for rail mounting, offering reliability for delay switch applications such as staircase lighting. It is suitable for surge protection and can be used in various timing control scenarios.
Type TDR
Clock function, starting with pause, variable false
Clock function, starting with pulse, variable true
Connection Connector
Contact Configuration 3 change-overs
Depth 63.1mm
Dim (W x H x D) 20.6 x 27.7 x 63.1 mm
EF003360 true
Function delay on de-energization false
Function delay-on energization true
Function flashing, starting with pause, fixed time false
Function flashing, starting with pulse, fixed time false
Function floating contact on de-energization false
Function floating contact on energization true
Function pulse shaping true
Function star-delta false
Height 27.7mm
Nominal Current 10A
Number of outputs, delayed, change-over contact 3
Number of outputs, delayed, normally closed contact 0
Number of outputs, delayed, normally open contact 0
Number of outputs, undelayed, change-over contact 0
Number of outputs, undelayed, normally closed contact 0
Number of outputs, undelayed, normally open contact 0
Operating Voltage 240V AC
Outputs, reversible delayed/undelayed false
Pluggable on auxiliary contact block false
Rated control supply voltage AC 50 Hz 240 - 240V
Rated control supply voltage AC 60 Hz 240 - 240V
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting false
Suitable for front mounting false
Switching current (max.) 10A
Time range 0.05 - 360000s
Time range (max.) 360000s
Time range (min.) 0.05s
Type of electric connection Plug-in connection
Voltage type for actuating AC
Width 20.6mm
With semiconductor output false

Trustpilot