Finder 80.82.0.240.0000 6A Monofunction Modular Timer DPST-NO 400VAC

MPN
80.82.0.240.0000
Brand
Finder
EAN-13
8012823292021
Order Code
49-3761
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £52.85 £36.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Finder 80.82.0.240.0000 Multi Voltage / Mono Function Timer is from the 80 Series. This high input/ output isolation modular timer is 17.5mm width and 35mm DIN rail mountable. It has six time scales from 0.1 seconds to 24 hours. This flexibility of operation means that specification is simplified and inventory levels can be kept to a minimum.

This multi-function timer has Star Delta (SD) and a contact configuration of 1 CO (DPST-NO). Rated at 6/10A and with a flexible voltage range of 24 to 240V AC means that specification is simplified and inventory levels can be kept to a minimum.

Both flat blade and cross head screw drivers can be used to adjust the function selector, the timing trimmer, and to disengage the 35mm rail mounting clip.


  • Monofunction, multivoltage
  • 17.5mm wide
  • Rotary range selector, and timing trimmer
  • Six time scales from 0.1s to 20min (type 80.82)
  • High input/output isolation 35mm DIN rail (EN 60715) mount
  • Contact material: AgNi
  • Contact type: DPST-NO
  • Dimensions: 60.8(H) x 17.5(W)mm
  • Operating voltage: 12 - 240V DC/AC
  • Product Specifications: Readiness duration: 50ms
  • Protection type: IP20
  • Specification: Time relay Star-/triangle
  • Switching capacity: (AC1) Max 1500VA, at 16A contact AC 15 (230V/AC) 300VA
  • Switching current: 6A
  • Switching voltage: 400V AC
  • Temperature range: -10°C to +50°C
  • Time range(s): 4 time ranges up to 20 minutes
  • Timer functions: Star-/Triangle (Tu= 0.05 - 1s)
  • Manufacturer's part: Finder 80.82.0.240.0000
Type TDR
Clock functio , tarting with pause, riable false
Clock functio , tarting with pulse, riable false
Depth 56.5mm
Display LCD
EF003360 false
Function delay on de-energization false
Function delay-on energization false
Function flashin , tarting with pause, fixed time false
Function flashin , tarting with pulse, fixed time false
Function floating contact on de-energization false
Function floating contact on energization false
Function pulse shaping N/A
Function star-delta true
Height 84mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -20°C
Nominal Current 6A
Number of output , delayed, hange-over contact 0
Number of output , delayed, ormally closed contact 0
Number of outputs, delayed, normally open contact 2
Number of outputs, undelayed, change-over contact N/A
Number of outputs, undelayed, normally closed contact N/A
Number of outputs, undelayed, normally open contact N/A
Operating Voltage 250V
Outputs Relay
Outputs, reversible delayed/undelayed N/A
Pluggable on auxiliary contact block N/A
Rated control supply voltage AC 50 Hz 240 - 240V
Rated control supply voltage AC 60 Hz 240 - 240V
Rated control supply voltage DC 240 - 240V
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting true
Suitable for front mounting true
Time Range 0.1 - 1200s
Type of electric connection Screw connection
Voltage type for actuating AC/DC
Width 17.5mm
With semiconductor output false

Reviews

Be the first to submit a review

Trustpilot